ADUM3152ARSZ
Analog Devices Inc
Description: 3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality)

Overview of ADUM3152ARSZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM3152ARSZ Analog Devices 7 Ch.,Isolator for SPI Interfa
ADUM3152ARSZ-RL7 Analog Devices 7 Ch.,Isolator for SPI Interfa

Price & Stock for ADUM3152ARSZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5907
Newark Digital Isolator, 7Ch, -40 To 125Deg C, No. Of Channels:7Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3152ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 150
  • 1 $6.7100
  • 10 $6.0600
  • 25 $5.7800
  • 50 $5.2900
  • 132 $4.7900
  • 264 $4.5800
  • 528 $4.3600
$4.3600 / $6.7100 Buy Now
DISTI # ADUM3152ARSZ-ND
DigiKey DGT ISOL 3750VRMS 7CH SPI 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 385
In Stock
  • 1 $7.2500
  • 10 $4.9900
  • 25 $4.4052
  • 100 $3.7514
  • 250 $3.4875
$3.4875 / $7.2500 Buy Now
DISTI # 584-ADUM3152ARSZ
Mouser Electronics Digital Isolators 7 Ch.,Isolator for SPI Interface RoHS: Compliant 168
  • 1 $6.7100
  • 10 $6.0600
  • 25 $5.7800
  • 100 $4.8900
  • 264 $4.5500
  • 528 $3.9600
  • 1,056 $3.6700
$3.6700 / $6.7100 Buy Now
Analog Devices Inc 7 Ch.,Isolator for SPI Interfa Package Multiple: 66 28523
  • 1 $7.2500
  • 10 $4.9900
  • 25 $4.4052
  • 100 $3.7514
  • 250 $3.4875
  • 1,000 $2.6400
$2.6400 / $7.2500 Buy Now

CAD Models for ADUM3152ARSZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM3152ARSZ by Analog Devices Inc

ADUM3152ARSZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
ROHS COMPLIANT, MO-150-AE, SSOP-20
Pin Count
20
Manufacturer Package Code
RS-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ADUM3152ARSZ
    Analog Devices Inc
    3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality)
    VS

Related Parts for ADUM3152ARSZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM3152ARSZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM3152ARSZ by Analog Devices Inc

  • Please alert me when ADUM3152ARSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM3152ARSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM3152ARSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM3152ARSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM3152ARSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM3152ARSZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: