Part Details for ADUM2210SRIZ by Analog Devices Inc
Overview of ADUM2210SRIZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM2210SRIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM2210SRIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 222 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8405 | Buy Now |
DISTI #
584-ADUM2210SRIZ
|
Mouser Electronics | Digital Isolators Dual-Channel Digital Isolators, 5 kV RoHS: Compliant | 6 |
|
$3.0100 / $5.2200 | Buy Now |
|
Analog Devices Inc | 5kV DUAL-CHANNEL DIGITAL ISOLA Min Qty: 1 Package Multiple: 37 | 20979 |
|
$1.9500 / $3.4100 | Buy Now |
|
Rochester Electronics | ADUM2210 - 5 KV, Dual-Channel Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 7332 |
|
$2.4200 / $2.8400 | Buy Now |
DISTI #
ADUM2210SRIZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$2.9400 / $3.9700 | RFQ |
|
Ameya Holding Limited | DGTL ISO 5KV 2CH GEN PURP 16SOIC | 20979 |
|
RFQ |