Part Details for ADUM2200BRWZ by Analog Devices Inc
Overview of ADUM2200BRWZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM2200BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM2200BRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
322 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
584-ADUM2200BRWZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 188 |
|
$3.1000 / $6.1800 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 1193 |
|
$2.3100 / $6.1800 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO16 | 58 |
|
$3.2175 / $6.4350 | Buy Now |
|
Rochester Electronics | ADUM2200 - 5 KV, Dual-Channel Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
ADUM2200BRWZ
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$3.3900 / $4.5700 | RFQ |
|
Flip Electronics | Stock, ship today | 141 |
|
$2.3100 | RFQ |