Part Details for ADUM2200ARIZ by Analog Devices Inc
Overview of ADUM2200ARIZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2200ARIZ-RL | Analog Devices | 8 mm Creepage DUAL-CH DIG ISOL | |
ADUM2200ARIZ | Analog Devices | 8 mm Creepage DUAL-CH DIG ISOL |
Price & Stock for ADUM2200ARIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM2200ARIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 148 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1822 | Buy Now |
DISTI #
584-ADUM2200ARIZ
|
Mouser Electronics | Digital Isolators 8 mm Creepage DUAL-CH DIG ISOLATORS RoHS: Compliant | 160 |
|
$4.2500 / $6.6100 | Buy Now |
|
Analog Devices Inc | 8 mm Creepage DUAL-CH DIG ISOL Package Multiple: 37 | 15725 |
|
$2.0000 / $4.0200 | Buy Now |
DISTI #
26635420
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 15688 |
|
$4.7540 | Buy Now |
DISTI #
ADUM2200ARIZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$3.0200 / $4.0800 | RFQ |