Part Details for ADUM150N1BRZ by Analog Devices Inc
Overview of ADUM150N1BRZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM150N1BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5814
|
Newark | Digital Isolator, 5Ch, -40 To 125Deg C, No. Of Channels:5Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM150N1BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$3.1900 / $5.0900 | Buy Now |
DISTI #
505-ADUM150N1BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 5CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
246 In Stock |
|
$2.3989 / $6.3600 | Buy Now |
DISTI #
584-ADUM150N1BRZ
|
Mouser Electronics | Digital Isolators IC Robust 5 ch digitalI SO 5/0 RoHS: Compliant | 2030 |
|
$2.3700 / $6.2900 | Buy Now |
DISTI #
A01:0375_07569851
|
Arrow Electronics | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2324 | Asia - 11424 |
|
$2.2580 / $2.6100 | Buy Now |
|
Analog Devices Inc | IC Robust 5 ch digitalI SO 5/0 Package Multiple: 48 | 21122 |
|
$2.3989 / $6.3600 | Buy Now |
DISTI #
35214719
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Americas - 21120 |
|
$2.7143 | Buy Now |
DISTI #
77791591
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 240 Package Multiple: 48 | Americas - 11424 |
|
$2.2580 / $2.6100 | Buy Now |
DISTI #
73547012
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2324 | Americas - 40 |
|
$5.1335 | Buy Now |
DISTI #
ADUM150N1BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.0100 / $4.0600 | RFQ |
DISTI #
ADUM150N1BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 240 | 0 |
|
$2.4900 / $2.5800 | Buy Now |