Part Details for ADUM1280CRZ by Analog Devices Inc
Overview of ADUM1280CRZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1280CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8975
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:100Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM1280CRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$2.5700 / $4.6500 | Buy Now |
DISTI #
505-ADUM1280CRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
479 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-ADUM1280CRZ
|
Mouser Electronics | Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS RoHS: Compliant | 66305 |
|
$2.0300 / $4.4700 | Buy Now |
DISTI #
V36:1790_06223545
|
Arrow Electronics | Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2228 | Americas - 6 |
|
$1.9500 | Buy Now |
|
Analog Devices Inc | Small 3kV DUAL-CH DIGITAL ISOL Min Qty: 1 Package Multiple: 98 | 8622 |
|
$1.6700 / $4.4700 | Buy Now |
DISTI #
26618934
|
Verical | Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 8526 |
|
$1.9500 | Buy Now |
DISTI #
63401528
|
Verical | Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2228 | Americas - 6 |
|
$1.9500 | Buy Now |
|
Rochester Electronics | ADUM1280 - 3kV rms, Default High, Dual-Channel Digital Isolators (2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$2.0700 / $2.4400 | Buy Now |
|
Ameya Holding Limited | IC: interface, digital isolator, 100Mbps, iCoupler®, 3÷5.5VDC, SMD | 8622 |
|
RFQ | |
DISTI #
ADUM1280CRZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 294 | 0 |
|
$2.1800 / $2.2700 | Buy Now |