Part Details for ADUM1280ARZ by Analog Devices Inc
Overview of ADUM1280ARZ by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1280ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8971
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1280ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$2.1000 / $2.5900 | Buy Now |
DISTI #
ADUM1280ARZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14375 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
584-ADUM1280ARZ
|
Mouser Electronics | Digital Isolators 3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality) RoHS: Compliant | 32865 |
|
$1.6400 / $2.4100 | Buy Now |
DISTI #
E54:1762_05932507
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Europe - 3 |
|
$1.6060 / $2.3880 | Buy Now |
DISTI #
V99:2348_06223541
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 | Americas - 3 |
|
$1.6160 / $1.6170 | Buy Now |
|
Analog Devices Inc | Small 3kV DUAL-CH DIGITAL ISOL Min Qty: 1 Package Multiple: 98 | 15027 |
|
$1.2100 / $3.3700 | Buy Now |
DISTI #
27069756
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 392 | Americas - 12152 |
|
$1.8000 | Buy Now |
DISTI #
77298335
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2235 | Americas - 3 |
|
$1.6060 / $2.3880 | Buy Now |
|
Rochester Electronics | ADUM1280 - 3kV rms, Default High, Dual-Channel Digital Isolators (2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$1.5600 / $1.8400 | Buy Now |
DISTI #
ADUM1280ARZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$1.9500 / $2.5100 | RFQ |