Part Details for ADUM1280ARZ-RL7 by Analog Devices Inc
Overview of ADUM1280ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1280ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8972
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1280ARZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 108 |
|
$1.7600 / $3.0400 | Buy Now |
DISTI #
505-ADUM1280ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2092 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
584-ADUM1280ARZ-R7
|
Mouser Electronics | Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS RoHS: Compliant | 18120 |
|
$1.6500 / $2.6700 | Buy Now |
DISTI #
V72:2272_06223542
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 190 |
|
$1.6160 / $2.0810 | Buy Now |
|
Analog Devices Inc | Small 3kV DUAL-CH DIGITAL ISOL Min Qty: 1 Package Multiple: 1000 | 1419 |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
77890636
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.8000 | Buy Now |
DISTI #
67202973
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2229 | Americas - 190 |
|
$1.6160 / $2.0810 | Buy Now |
DISTI #
ADUM1280ARZ-RL7
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1000 | 0 |
|
$1.6600 | RFQ |
|
Ameya Holding Limited | DGTL ISO 3KV 2CH GEN PURP 8SOIC | 362 |
|
RFQ | |
DISTI #
ADUM1280ARZ-RL7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6500 | Buy Now |