-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power precision analog microcontroller, ARM cortex M3 with dual sigma-delta ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8939
|
Newark | Arm Mcu, 20Mips, 19I/O, Lfcsp-48, Product Range:Arm Cortex-M3 Family Aducm36X Series Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:-, Program Memory Size:128Kb, No. Of Pins:48Pins, Adc Channels:- Rohs Compliant: Yes |Analog Devices ADUCM360BCPZ128 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$16.2000 / $20.5700 | Buy Now |
DISTI #
505-ADUCM360BCPZ128-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1192 In Stock |
|
$14.1471 / $19.7900 | Buy Now |
DISTI #
584-ADUCM360BCPZ128
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE RoHS: Compliant | 794 |
|
$13.4000 / $19.7800 | Buy Now |
|
Analog Devices Inc | Cortex M3 MCU + Dual 24bit S-D Min Qty: 1 Package Multiple: 1 | 245 |
|
$9.2400 / $19.7900 | Buy Now |
|
ComSIT USA | LOW POWER, PRECISION ANALOG MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 16MHz, CMOS, PBGA48 RoHS: Compliant | Europe - 31 |
|
RFQ | |
DISTI #
ADUCM360BCPZ128
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 49 | 0 |
|
$13.2700 / $14.1800 | Buy Now |
|
Win Source Electronics | Low Power, Precision Analog Microcontroller with Dual Sigma-Delta ADCs, ARM Cortex-M3 | IC MCU 32BIT 128KB FLASH 48LFCSP | 24999 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUCM360BCPZ128
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM360BCPZ128
Analog Devices Inc
Low power precision analog microcontroller, ARM cortex M3 with dual sigma-delta ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LFCSP-WQ-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 19 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ADUCM360BCPZ128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUCM360BCPZ128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUCM360BCPZ128-R7 | Low power precision analog microcontroller, ARM cortex M3 with dual sigma-delta ADCs | Analog Devices Inc | ADUCM360BCPZ128 vs ADUCM360BCPZ128-R7 |