-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC848BCPZ62-5-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
126 In Stock |
|
$16.1959 / $22.6500 | Buy Now |
DISTI #
584-ADUC848BCPZ62-5
|
Mouser Electronics | 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u RoHS: Compliant | 19 |
|
$16.1900 / $22.6400 | Buy Now |
DISTI #
E54:1762_00116121
|
Arrow Electronics | MCU 8-bit 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 | Europe - 5123 |
|
$14.9500 / $20.5200 | Buy Now |
|
Analog Devices Inc | 10 Channel 16 BIT ADC + FAST Min Qty: 1 Package Multiple: 1 | 553 |
|
$11.0400 / $22.6500 | Buy Now |
DISTI #
70372193
|
Verical | MCU 8-bit 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 5123 |
|
$14.9500 / $20.5200 | Buy Now |
DISTI #
26986321
|
Verical | MCU 8-bit 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Americas - 516 |
|
$14.8974 / $17.0882 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$19.8968 / $20.9440 | Buy Now | |
|
Rochester Electronics | ADUC848 - MicroConverterMultichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$14.4000 / $16.9500 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 62KB FLASH 56LFCSP | 1190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC848BCPZ62-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC848BCPZ62-5
Analog Devices Inc
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220-VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |