Part Details for ADUC845BS62-3 by Analog Devices Inc
Results Overview of ADUC845BS62-3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC845BS62-3 Information
ADUC845BS62-3 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ADUC845BS62-3
ADUC845BS62-3 CAD Models
ADUC845BS62-3 Part Data Attributes
|
ADUC845BS62-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC845BS62-3
Analog Devices Inc
IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, PLASTIC, MO-112-AC-1, MQFP-52, Microcontroller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, MO-112-AC-1, MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.85 V MINIMUM SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC845BS62-3
This table gives cross-reference parts and alternative options found for ADUC845BS62-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC845BS62-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC845BSZ62-3 | Analog Devices Inc | $38.3891 | MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU | ADUC845BS62-3 vs ADUC845BSZ62-3 |
ADUC845BS62-3 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout guide in their application note AN-1120, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The ADUC845BS62-3 requires calibration for accurate voltage and current measurements. Analog Devices provides a calibration procedure in their application note AN-1131, which involves applying known voltage and current inputs and adjusting the device's internal registers accordingly.
-
The ADUC845BS62-3 is rated for operation over a temperature range of -40°C to +125°C, but the device's accuracy and performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of 0°C to +85°C for optimal performance.
-
The ADUC845BS62-3 has a serial interface that can be connected to a microcontroller or FPGA using a SPI or I2C interface. Analog Devices provides example code and interface guidelines in their application notes and evaluation board documentation.
-
The ADUC845BS62-3 has a typical power consumption of 12.5 mW at 3.3 V supply voltage, but this can vary depending on the device's operating mode and configuration. It's recommended to consult the datasheet and application notes for more detailed power consumption information.