-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$28.4620 / $29.9600 | Buy Now | |
|
Rochester Electronics | MICROConverter, Dual Channel 16/24-Bit ADCS with 8051 CPU, 8-Bit, FLASH MCU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$15.9300 / $18.7400 | Buy Now |
|
ComSIT USA | MICROCONVERTER, DUAL CHANNEL 16/24-BIT ADCS WITH EMBEDDED FLASH MCU Microcontroller, 8-Bit, FLASH, 12.58MHz, CMOS, PQFP52 RoHS: Not Compliant | Europe - 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC824BS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC824BS
Analog Devices Inc
IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.39 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ADUC824BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC824BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC824BS-REEL | 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52 | Rochester Electronics LLC | ADUC824BS vs ADUC824BS-REEL |
ADUC824BS | 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52 | Rochester Electronics LLC | ADUC824BS vs ADUC824BS |
ADUC824BS-REEL | 8-BIT, FLASH, 12.58MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52 | Analog Devices Inc | ADUC824BS vs ADUC824BS-REEL |
ADUC824BSZ-REEL | Precision Analog Microcontroller: 1MIPS 8052 MCU + 8kB Flash + 16/24-Bit ADC + 12-Bit DAC | Analog Devices Inc | ADUC824BS vs ADUC824BSZ-REEL |