Part Details for ADUC824BS-REEL by Analog Devices Inc
Overview of ADUC824BS-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADUC824BS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICROConverter, Dual Channel 16/24-Bit ADCS with 8051 CPU, 8-Bit, FLASH MCU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 928 |
|
RFQ |
Part Details for ADUC824BS-REEL
ADUC824BS-REEL CAD Models
ADUC824BS-REEL Part Data Attributes
|
ADUC824BS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC824BS-REEL
Analog Devices Inc
8-BIT, FLASH, 12.58MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.39 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC824BS-REEL
This table gives cross-reference parts and alternative options found for ADUC824BS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC824BS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC824BS | IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | Analog Devices Inc | ADUC824BS-REEL vs ADUC824BS |
ADUC824BSZ | Precision Analog Microcontroller: 1MIPS 8052 MCU + 8kB Flash + 16/24-Bit ADC + 12-Bit DAC | Analog Devices Inc | ADUC824BS-REEL vs ADUC824BSZ |
ADUC824BS-REEL | 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52 | Rochester Electronics LLC | ADUC824BS-REEL vs ADUC824BS-REEL |
ADUC824BS | 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52 | Rochester Electronics LLC | ADUC824BS-REEL vs ADUC824BS |
ADUC824BSZ-REEL | Precision Analog Microcontroller: 1MIPS 8052 MCU + 8kB Flash + 16/24-Bit ADC + 12-Bit DAC | Analog Devices Inc | ADUC824BS-REEL vs ADUC824BSZ-REEL |