Part Details for ADUC814ARU by Analog Devices Inc
Overview of ADUC814ARU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUC814ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MicroConverter, Small Package 12-Bit ADC with Embedded Flash MCU | IC MCU 8BIT 8KB FLASH 28TSSOP | 6010 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for ADUC814ARU
ADUC814ARU CAD Models
ADUC814ARU Part Data Attributes
|
ADUC814ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC814ARU
Analog Devices Inc
Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC814ARU
This table gives cross-reference parts and alternative options found for ADUC814ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC814ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC814ARUZ | Analog Devices Inc | $9.9934 | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | ADUC814ARU vs ADUC814ARUZ |
ADUC814ARU | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | ADUC814ARU vs ADUC814ARU |
ADUC814ARU-REEL7 | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | ADUC814ARU vs ADUC814ARU-REEL7 |
ADUC814ARU-REEL7 | Analog Devices Inc | Check for Price | Precision Analog Microcontroller: 1.3MIPS 8052 MCU + 8kB Flash + 6-Ch 12-Bit ADC + Dual 12-Bit DAC | ADUC814ARU vs ADUC814ARU-REEL7 |
ADUC814ARU-REEL | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PDSO28, 4.40 X 9.70 MM, MO-153AE, TSSOP-28, Microcontroller | ADUC814ARU vs ADUC814ARU-REEL |