Part Details for ADUC7126BSTZ126-RL by Analog Devices Inc
Results Overview of ADUC7126BSTZ126-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7126BSTZ126-RL Information
ADUC7126BSTZ126-RL by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC7126BSTZ126-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7126BSTZ126-RLTR-ND
|
DigiKey | IC MCU 16/32B 126KB FLASH 80LQFP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9585 | Buy Now |
DISTI #
584-ADUC7126BSTZ126R
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash RoHS: Compliant | 0 |
|
$10.7100 | Order Now |
|
Analog Devices Inc | ARM7 with 12-Bit ADC & DACs, 1 Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.9585 / $17.0100 | Buy Now |
Part Details for ADUC7126BSTZ126-RL
ADUC7126BSTZ126-RL CAD Models
ADUC7126BSTZ126-RL Part Data Attributes
|
ADUC7126BSTZ126-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7126BSTZ126-RL
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, Large Memory, ARM7TDMI MCU with Enhanced IRQ Handler
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MO-026BDD, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 41.78 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 129024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 41.78 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ADUC7126BSTZ126-RL
This table gives cross-reference parts and alternative options found for ADUC7126BSTZ126-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7126BSTZ126-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC7126BSTZ126 | Analog Devices Inc | Check for Price | Precision Analog Microcontroller, 12-Bit Analog I/O, Large Memory, ARM7TDMI MCU with Enhanced IRQ Handler | ADUC7126BSTZ126-RL vs ADUC7126BSTZ126 |
ADUC7126BSTZ126-RL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital signals separate, and use decoupling capacitors close to the device.
-
Use a thermocouple or RTD sensor with a high accuracy calibration, and ensure good thermal contact between the sensor and the device. Also, use the internal temperature sensor calibration feature to minimize errors.
-
The maximum allowed noise on the power supply lines is 100mV peak-to-peak. Exceeding this limit may affect the device's performance and accuracy.
-
Yes, the ADUC7126BSTZ126-RL can be used in a multi-drop configuration, but ensure that the total capacitance of the bus does not exceed 400pF, and use a common ground plane to minimize noise.
-
Check the clock frequency, data transmission rate, and signal integrity. Ensure that the device is properly configured, and the communication protocol is correctly implemented. Use a logic analyzer or oscilloscope to debug the issue.