Part Details for ADUC7121BBCZ-RL by Analog Devices Inc
Results Overview of ADUC7121BBCZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7121BBCZ-RL Information
ADUC7121BBCZ-RL by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC7121BBCZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUC7121BBCZ-RL-ND
|
DigiKey | IC MCU 32BIT 126KB FLASH 108BGA Min Qty: 16 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
32990 In Stock |
|
$19.3900 | Buy Now |
DISTI #
ADUC7121BBCZ-RLTR-ND
|
DigiKey | IC MCU 32BIT 126KB FLASH 108BGA Min Qty: 16 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7500 | Buy Now |
DISTI #
584-ADUC7121BBCZ-R
|
Mouser Electronics | ARM Microcontrollers - MCU PRECISION ANALOG MCU I.C RoHS: Compliant | 0 |
|
$17.7500 | Order Now |
|
Analog Devices Inc | PRECISION ANALOG MCU I.C Min Qty: 2000 Package Multiple: 2000 | 6000 |
|
$13.4900 / $30.5000 | Buy Now |
DISTI #
26942046
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 108-Pin CSP-BGA T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$17.8616 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, ARM7 CPU, 41.78MHZ, CMOS, PBGA108 | 674 |
|
$13.1250 / $16.2500 | Buy Now |
|
Rochester Electronics | Precision Analog Microcontroller 12-Bit Analog Input/Output ARM7TDMI MCU RoHS: Compliant Status: Active Min Qty: 1 | 32990 |
|
$14.9100 / $18.6400 | Buy Now |
Part Details for ADUC7121BBCZ-RL
ADUC7121BBCZ-RL CAD Models
ADUC7121BBCZ-RL Part Data Attributes
|
ADUC7121BBCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7121BBCZ-RL
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-195BD, CSPBGA-108 | |
Pin Count | 108 | |
Manufacturer Package Code | BC-108-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 41.78 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B108 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 108 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA108,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 129024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ADUC7121BBCZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADUC7121BBCZ-RL involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing noise coupling between the ADC and the digital signals. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to improve thermal performance.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design guidelines. This includes ensuring good thermal contact between the device and the PCB, using a thermally conductive material for the PCB, and minimizing thermal gradients on the board. Additionally, calibration of the temperature sensor may be necessary to achieve high accuracy.
-
The maximum allowed voltage on the digital input pins of the ADUC7121BBCZ-RL is 3.6V. Exceeding this voltage can cause damage to the device. It's essential to ensure that the voltage on the digital input pins does not exceed the recommended maximum voltage to prevent damage or malfunction.
-
The ADUC7121BBCZ-RL has a built-in watchdog timer that can be enabled and configured through the device's registers. The watchdog timer can be set to a specific timeout period, and if the timer expires without being reset, the device will reset. The watchdog timer can be used to detect and recover from system faults or hangs.
-
The recommended power-up sequence for the ADUC7121BBCZ-RL is to power up the analog supply (AVCC) first, followed by the digital supply (DVCC). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent damage or malfunction.