-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Precision Battery Sensor for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUC7034BCPZ-ND
|
DigiKey | IC MCU 16/32B 32KB FLASH 48LFCSP Min Qty: 32 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
29505 In Stock |
|
$9.4700 | Buy Now |
DISTI #
ADUC7034BCPZ-ND
|
DigiKey | IC MCU 16/32B 32KB FLASH 48LFCSP Min Qty: 32 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 808 |
|
$7.4363 / $14.8725 | Buy Now | |
|
Rochester Electronics | Automotive, Integrated Precision Battery Sensor with ARM7TDMI MCU RoHS: Compliant Status: Active Min Qty: 1 | 29505 |
|
$8.1300 / $9.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7034BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7034BCPZ
Analog Devices Inc
Integrated Precision Battery Sensor for Automotive
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |