-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7026BSTZ62-RL by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUC7026BSTZ62-RLCT-ND
|
DigiKey | IC MCU 16/32BIT 62KB FLSH 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3996 / $25.5100 | Buy Now |
DISTI #
584-ADUC7026BSTZ62-R
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant | 0 |
|
$14.2100 | Order Now |
|
Analog Devices Inc | Flash ARM7+12-ch,12-B ADC &4x1 Min Qty: 1000 Package Multiple: 1000 | 6000 |
|
$14.3996 / $22.0200 | Buy Now |
DISTI #
67596276
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$16.2429 | Buy Now |
|
Vyrian | Peripheral ICs | 6889 |
|
RFQ | |
|
Win Source Electronics | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R / IC MCU 32BIT 62KB FLASH 80LQFP | 379 |
|
$13.5420 / $20.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7026BSTZ62-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7026BSTZ62-RL
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 63488 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the ADUC7026BSTZ62-RL is 72 MHz.
The ADUC7026BSTZ62-RL has 64 KB of flash memory.
The operating voltage range of the ADUC7026BSTZ62-RL is 1.8V to 3.6V.
Yes, the ADUC7026BSTZ62-RL has a 12-bit, 1.5 MSPS analog-to-digital converter (ADC).
Yes, the ADUC7026BSTZ62-RL has several low-power modes, including sleep, idle, and shutdown modes, to reduce power consumption.