-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7020BCPZ62IRL7 | Analog Devices | Flash ARM7+5-ch,12-B ADC & 4x1 | |
ADUC7020BCPZ62I-RL | Analog Devices | Flash ARM7+5-ch,12-B ADC & 4x1 | |
ADUC7020BCPZ62I | Analog Devices | Flash ARM7+5-ch,12-B ADC & 4x1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7020BCPZ62I-ND
|
DigiKey | IC MCU 16/32B 62KB FLASH 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
97 In Stock |
|
$11.3875 / $21.1700 | Buy Now |
DISTI #
584-ADUC7020BCPZ62I
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant | 94 |
|
$11.3800 / $20.2400 | Buy Now |
DISTI #
V36:1790_06223286
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 10 Weeks Date Code: 2125 | Americas - 179 |
|
$11.0160 / $11.7090 | Buy Now |
|
Analog Devices Inc | Flash ARM7+5-ch,12-B ADC & 4x1 Package Multiple: 1 | 2356 |
|
$9.1100 / $21.1700 | Buy Now |
DISTI #
26163315
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 54 | Americas - 2322 |
|
$11.0160 / $11.7090 | Buy Now |
DISTI #
84936458
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 54 Date Code: 2125 | Americas - 162 |
|
$11.0160 / $11.7090 | Buy Now |
|
Rochester Electronics | ADUC7020 - Precision Analog Microcontroller 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$11.2900 / $13.2900 | Buy Now |
DISTI #
C1S103100234415
|
Chip1Stop | MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 17 |
|
$6.7000 / $6.7600 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 62KB FLASH 40LFCSP | 2500 |
|
$4.3480 / $5.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUC7020BCPZ62I
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7020BCPZ62I
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 15 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 63488 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ADUC7020BCPZ62I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7020BCPZ62I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC7020BCPZ62IRL7 | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | Analog Devices Inc | ADUC7020BCPZ62I vs ADUC7020BCPZ62IRL7 |
ADUC7020BCPZ62I | 32-BIT, FLASH, 41.78 MHz, RISC MICROCONTROLLER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | Rochester Electronics LLC | ADUC7020BCPZ62I vs ADUC7020BCPZ62I |
ADUC7020BCPZ62-RL | IC 32-BIT, FLASH, 44 MHz, RISC MICROCONTROLLER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40, Microcontroller | Analog Devices Inc | ADUC7020BCPZ62I vs ADUC7020BCPZ62-RL |