Part Details for ADTSM32RVTR by APEM Inc
Results Overview of ADTSM32RVTR by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADTSM32RVTR Information
ADTSM32RVTR by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ADTSM32RVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R8436
|
Newark | Tactile Sw, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Adtsm Series, Actuator Orientation:Top Actua... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1201 |
|
$0.4000 | Buy Now |
DISTI #
679-2307-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13487 In Stock |
|
$0.5151 / $0.9300 | Buy Now |
DISTI #
642-ADTSM32RVTR
|
Mouser Electronics | Tactile Switches Tact Switch RoHS: Compliant | 5490 |
|
$0.4950 / $0.9300 | Buy Now |
DISTI #
72113252
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, T/R of 1600 | APEM Components ADTSM32... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 | RFQ |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
20870 In Stock |
|
$0.4194 / $0.6870 | Buy Now |
DISTI #
60857795
|
Verical | Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R Min Qty: 100 Package Multiple: 50 Date Code: 2149 | Americas - 20850 |
|
$0.5373 / $0.9361 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Rectangular Button J-Bend 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
20870 In Stock |
|
$0.4194 / $0.6870 | Buy Now |