Part Details for ADTSM25RVTR by APEM Inc
Overview of ADTSM25RVTR by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSM25RVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6612
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSM25RVTR RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.2500 | Buy Now |
DISTI #
679-ADTSM25RVTRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12389 In Stock |
|
$0.5121 / $1.0600 | Buy Now |
DISTI #
642-ADTSM25RVTR
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.5120 / $1.0600 | Order Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.4928 / $0.7320 | Buy Now |
DISTI #
51535608
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R Min Qty: 100 Package Multiple: 50 Date Code: 1311 | Americas - 8000 |
|
$0.6643 / $0.9973 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.4928 / $0.7320 | Buy Now |
Part Details for ADTSM25RVTR
ADTSM25RVTR CAD Models
ADTSM25RVTR Part Data Attributes
|
ADTSM25RVTR
APEM Inc
Buy Now
|
Compare Parts:
ADTSM25RVTR
APEM Inc
|
Samacsys Manufacturer | Apem |