There are no models available for this part yet.
Overview of ADTSJW67NVTR by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADTSJW67NVTR by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K6558
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSJW67NVTR RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8600 | Buy Now | |
DISTI #
ADTSJW67NVTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9373 | Buy Now | |
DISTI #
642-ADTSJW67NVTR
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC STD ACTR RoHS: Compliant | 0 |
|
$0.9370 | Order Now | |
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.77N SMD T/R RoHS: Compliant |
240 Partner Stock |
|
$0.9900 / $1.6900 | Buy Now | ||
DISTI #
C1S118300340703
|
Chip1Stop | Tactile Switch | 240 |
|
$0.9350 / $0.9380 | Buy Now | |
Master Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.77N SMD T/R RoHS: Compliant |
240 Partner Stock |
|
$0.9900 / $1.6900 | Buy Now |
CAD Models for ADTSJW67NVTR by APEM Inc
Part Data Attributes for ADTSJW67NVTR by APEM Inc
ADTSJW67NVTR
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
ADTSJW67NVTRAPEM IncVS
-