Part Details for ADTSG65KV by APEM Inc
Overview of ADTSG65KV by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSG65KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTSG65KV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 75 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3713 | Buy Now |
DISTI #
642-ADTSG65KV
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.2740 / $0.5600 | Order Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 9.50mm Actuator Height - Top Actuated - 100gf - PC Pin. RoHS: Compliant | 0 |
|
$0.2774 / $1.2209 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 9.50mm Actuator Height - Top Actuated - 100gf - PC Pin. RoHS: Compliant | 0 |
|
$0.2774 / $1.2209 | Buy Now |
Part Details for ADTSG65KV
ADTSG65KV CAD Models
ADTSG65KV Part Data Attributes
|
ADTSG65KV
APEM Inc
Buy Now
|
Compare Parts:
ADTSG65KV
APEM Inc
|
Samacsys Manufacturer | Apem |