Part Details for ADTSG648NV by APEM Inc
Overview of ADTSG648NV by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSG648NV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6535
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSG648NV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
DISTI #
ADTSG648NV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3434 | Buy Now |
DISTI #
642-ADTSG648NV
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 516 |
|
$0.3430 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Plunger for Cap Actuator - 7.30mm Actuator Height - Top Actuated - 160gf - PC Pin. RoHS: Compliant | 0 |
|
$0.2592 / $0.3846 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Plunger for Cap Actuator - 7.30mm Actuator Height - Top Actuated - 160gf - PC Pin. RoHS: Compliant | 0 |
|
$0.2592 / $0.3846 | Buy Now |
Part Details for ADTSG648NV
ADTSG648NV CAD Models
ADTSG648NV Part Data Attributes
|
ADTSG648NV
APEM Inc
Buy Now
|
Compare Parts:
ADTSG648NV
APEM Inc
|
Samacsys Manufacturer | Apem |