Part Details for ADTSA65KV by APEM Inc
Overview of ADTSA65KV by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSA65KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTSA65KV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4460 | Buy Now |
DISTI #
642-ADTSA65KV
|
Mouser Electronics | Tactile Switches SW TACT SPDT 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.3730 / $1.5700 | Order Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 8.35mm Actuator Height - Side Actuated - 100gf - PC Pin. RoHS: Compliant | 0 |
|
$0.2774 / $1.2209 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 8.35mm Actuator Height - Side Actuated - 100gf - PC Pin. RoHS: Compliant | 0 |
|
$0.2774 / $1.2209 | Buy Now |
Part Details for ADTSA65KV
ADTSA65KV CAD Models
ADTSA65KV Part Data Attributes
|
ADTSA65KV
APEM Inc
Buy Now
|
Compare Parts:
ADTSA65KV
APEM Inc
|
Samacsys Manufacturer | Apem |