Part Details for ADTSA644NV by APEM Inc
Overview of ADTSA644NV by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSA644NV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6460
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSA644NV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
DISTI #
ADTSA644NV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3010 / $0.5700 | Buy Now |
DISTI #
642-ADTSA644NV
|
Mouser Electronics | Tactile Switches SWITCH TACT 12VDC 160GF SMD RoHS: Compliant | 1272 |
|
$0.3010 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Plunger for Cap Actuator - 6.15mm Actuator Height - Side Actuated - 160gf - PC Pin. RoHS: Compliant | 0 |
|
$0.2690 / $0.3400 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Plunger for Cap Actuator - 6.15mm Actuator Height - Side Actuated - 160gf - PC Pin. RoHS: Compliant | 0 |
|
$0.2690 / $0.3400 | Buy Now |
Part Details for ADTSA644NV
ADTSA644NV CAD Models
ADTSA644NV Part Data Attributes
|
ADTSA644NV
APEM Inc
Buy Now
|
Compare Parts:
ADTSA644NV
APEM Inc
|
Samacsys Manufacturer | Apem |