Part Details for ADTR1107-EVALZ by Analog Devices Inc
Results Overview of ADTR1107-EVALZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADTR1107-EVALZ Information
ADTR1107-EVALZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADTR1107-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9431
|
Newark | Evaluation Board, Rf Front End, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adtr1107A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$980.7200 | Buy Now |
DISTI #
505-ADTR1107-EVALZ-ND
|
DigiKey | EVAL BOARD FRONT END MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$942.9700 | Buy Now |
DISTI #
584-ADTR1107-EVALZ
|
Mouser Electronics | RF Development Tools 6 GHz to 18 GHz, Front-End IC RoHS: Compliant | 7 |
|
$943.0000 | Buy Now |
DISTI #
V99:2348_25136784
|
Arrow Electronics | ADTR1107 RF Front End Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 1 |
|
$974.5300 | Buy Now |
|
Analog Devices Inc | Front End Module, 6-18 GHz Package Multiple: 1 | 26 |
|
$942.9700 | Buy Now |
DISTI #
62497042
|
Verical | ADTR1107 RF Front End Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$988.4402 | Buy Now |
DISTI #
64559584
|
Verical | ADTR1107 RF Front End Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 1 |
|
$974.5300 | Buy Now |
DISTI #
ADTR1107-EVALZ
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 1 |
|
$942.9700 | Buy Now |