Part Details for ADTL082JRZ-REEL by Analog Devices Inc
Results Overview of ADTL082JRZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADTL082JRZ-REEL Information
ADTL082JRZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADTL082JRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 146 |
|
RFQ |
Part Details for ADTL082JRZ-REEL
ADTL082JRZ-REEL CAD Models
ADTL082JRZ-REEL Part Data Attributes
|
ADTL082JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADTL082JRZ-REEL
Analog Devices Inc
IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 90000 | |
Width | 3.9 mm |
Alternate Parts for ADTL082JRZ-REEL
This table gives cross-reference parts and alternative options found for ADTL082JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTL082JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADTL082JR | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | ADTL082JRZ-REEL vs ADTL082JR |
ADTL082JR-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | ADTL082JRZ-REEL vs ADTL082JR-REEL |
ADTL084ARZ-REEL | Analog Devices Inc | $1.7134 | Low Cost JFET Input Operational Amplifier | ADTL082JRZ-REEL vs ADTL084ARZ-REEL |
ADTL084JRZ-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14, Operational Amplifier | ADTL082JRZ-REEL vs ADTL084JRZ-REEL |
ADTL084JR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | ADTL082JRZ-REEL vs ADTL084JR |
ADTL084JR-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | ADTL082JRZ-REEL vs ADTL084JR-REEL |
ADTL084ARZ | Analog Devices Inc | $1.9494 | Low Cost JFET Input Operational Amplifier | ADTL082JRZ-REEL vs ADTL084ARZ |
ADTL084ARUZ-REEL | Analog Devices Inc | $1.9542 | Low Cost JFET Input Operational Amplifier | ADTL082JRZ-REEL vs ADTL084ARUZ-REEL |
ADTL082ARZ-REEL7 | Analog Devices Inc | $1.4374 | Low Cost JFET Input Dual Operational Amplifier | ADTL082JRZ-REEL vs ADTL082ARZ-REEL7 |
ADTL084ARZ-REEL7 | Analog Devices Inc | $1.8515 | Low Cost JFET Input Operational Amplifier | ADTL082JRZ-REEL vs ADTL084ARZ-REEL7 |