Part Details for ADTC144EUAQ-13 by Diodes Incorporated
Overview of ADTC144EUAQ-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTC144EUAQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ADTC144EUAQ-13CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9750 In Stock |
|
$0.0196 / $0.1300 | Buy Now |
DISTI #
ADTC144EUAQ-13
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: ADTC144EUAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 410000 Factory Stock |
|
$0.0166 | Buy Now |
DISTI #
621-ADTC144EUAQ-13
|
Mouser Electronics | Digital Transistors Prebias Transistor RoHS: Compliant | 19620 |
|
$0.0230 / $0.1300 | Buy Now |
|
Future Electronics | ADTC144EUAQ Series 50V 100MA SURFACE MOUNT PRE-BIASED BIPOLAR TRANSISTOR SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0219 | Buy Now |
|
Bristol Electronics | 19297 |
|
RFQ | ||
|
Quest Components | 15437 |
|
$0.0292 / $0.1460 | Buy Now | |
DISTI #
ADTC144EUAQ-13
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 330mW, SOT323, R1: 47kΩ Min Qty: 20 | 8135 |
|
$0.0238 / $0.0440 | Buy Now |
DISTI #
ADTC144EUAQ-13
|
Avnet Silica | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R (Alt: ADTC144EUAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 1 NPN - bias preset 330mW 100mA 50V SOT-323 Digital Transistors ROHS | 5000 |
|
$0.0240 / $0.0414 | Buy Now |
|
New Advantage Corporation | PREBIAS TRANSISTOR SOT323 T&R 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0301 | Buy Now |
Part Details for ADTC144EUAQ-13
ADTC144EUAQ-13 CAD Models
ADTC144EUAQ-13 Part Data Attributes
|
ADTC144EUAQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ADTC144EUAQ-13
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for ADTC144EUAQ-13
This table gives cross-reference parts and alternative options found for ADTC144EUAQ-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTC144EUAQ-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTC143ZCAF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ADTC144EUAQ-13 vs DTC143ZCAF2 |
DTC143ZCA | Yangzhou Yangjie Electronics Co Ltd | $0.0149 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ADTC144EUAQ-13 vs DTC143ZCA |
ADTC143ZUAQ-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, | ADTC144EUAQ-13 vs ADTC143ZUAQ-13 |
DTC123JCAF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, | ADTC144EUAQ-13 vs DTC123JCAF2 |
DDTC143ZCAQ-13-F | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon | ADTC144EUAQ-13 vs DDTC143ZCAQ-13-F |
DTC143ZSA-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | ADTC144EUAQ-13 vs DTC143ZSA-C |
ADTC143ZCAQ-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, | ADTC144EUAQ-13 vs ADTC143ZCAQ-13 |
DTC143ZCA-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | ADTC144EUAQ-13 vs DTC143ZCA-C |
DTC123JEBHZGTL | ROHM Semiconductor | $0.0640 | Small Signal Bipolar Transistor, | ADTC144EUAQ-13 vs DTC123JEBHZGTL |
DTC143ZE-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | ADTC144EUAQ-13 vs DTC143ZE-C |