-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADTC114EUAQ-13 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8070
|
Newark | Trans, Aec-Q101, Npn, 10K/10K, Sot-323, Digital Transistor Polarity:Single Npn, Collector Emitter ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0580 / $0.2080 | Buy Now |
DISTI #
31-ADTC114EUAQ-13CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38510 In Stock |
|
$0.0196 / $0.1900 | Buy Now |
DISTI #
ADTC114EUAQ-13
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: ADTC114EUAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 3230000 Factory Stock |
|
$0.0167 / $0.0171 | Buy Now |
DISTI #
621-ADTC114EUAQ-13
|
Mouser Electronics | Digital Transistors Prebias Transistor RoHS: Compliant | 17819 |
|
$0.0250 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R RoHS: Compliant |
17499 Partner Stock |
|
$0.0474 / $0.0551 | Buy Now |
DISTI #
ADTC114EUAQ-13
|
Avnet Silica | Transistor Digital BJT NPN 100mA 3Pin SOT323 TR (Alt: ADTC114EUAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0279 / $0.0301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADTC114EUAQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ADTC114EUAQ-13
Diodes Incorporated
Small Signal Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |