Part Details for ADTA114EUAQ-13 by Diodes Incorporated
Overview of ADTA114EUAQ-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTA114EUAQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8066
|
Newark | Trans, Aec-Q101, Pnp, 10K/10K, Sot-323, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistorrohs Compliant: Yes |Diodes Inc. ADTA114EUAQ-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5295 |
|
$0.0440 / $0.1080 | Buy Now |
DISTI #
ADTA114EUAQ-13-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0189 / $0.0271 | Buy Now |
DISTI #
ADTA114EUAQ-13
|
Avnet Americas | Transistor Digital BJT PNP 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: ADTA114EUAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0159 | Buy Now |
DISTI #
621-ADTA114EUAQ-13
|
Mouser Electronics | Digital Transistors Prebias Transistor RoHS: Compliant | 8699 |
|
$0.0220 / $0.1000 | Buy Now |
|
Future Electronics | ADTA114EUAQ Series 50V 100MA SURFACE MOUNT PRE-BIASED BIPOLAR TRANSISTOR SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0176 / $0.0195 | Buy Now |
|
Bristol Electronics | 15862 |
|
RFQ | ||
|
Quest Components | 12689 |
|
$0.0284 / $0.1420 | Buy Now | |
DISTI #
ADTA114EUAQ-13
|
Avnet Silica | Transistor Digital BJT PNP 100mA 3-Pin SOT-323 T/R (Alt: ADTA114EUAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 1 PNP pre-bias 330mW 100mA 50V SOT-323 Digital Transistors ROHS | 90 |
|
$0.0226 / $0.0240 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0284 | Buy Now |
Part Details for ADTA114EUAQ-13
ADTA114EUAQ-13 CAD Models
ADTA114EUAQ-13 Part Data Attributes
|
ADTA114EUAQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ADTA114EUAQ-13
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for ADTA114EUAQ-13
This table gives cross-reference parts and alternative options found for ADTA114EUAQ-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTA114EUAQ-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC143XM-C | Small Signal Bipolar Transistor | Secos Corporation | ADTA114EUAQ-13 vs DTC143XM-C |
DTC114EUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | ADTA114EUAQ-13 vs DTC114EUA |
DTC114EE-C | Small Signal Bipolar Transistor | Secos Corporation | ADTA114EUAQ-13 vs DTC114EE-C |
DTC114ECA-C | Small Signal Bipolar Transistor | Secos Corporation | ADTA114EUAQ-13 vs DTC114ECA-C |
DTA114EE | PNP Bipolar Digital Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC Continuous (mA): 50mA; GI: 30; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 10K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523 | Galaxy Microelectronics | ADTA114EUAQ-13 vs DTA114EE |
DTC114EUAF2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | ADTA114EUAQ-13 vs DTC114EUAF2 |
DTA143EE | Small Signal Bipolar Transistor, | Tak Cheong Electronics (Holdings) Co Ltd | ADTA114EUAQ-13 vs DTA143EE |
DTC143XCAF2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | ADTA114EUAQ-13 vs DTC143XCAF2 |
DTA114EUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | ADTA114EUAQ-13 vs DTA114EUA |
ADTA114ECAQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | ADTA114EUAQ-13 vs ADTA114ECAQ-13 |