Part Details for ADT7516ARQZ-REEL7 by Analog Devices Inc
Results Overview of ADT7516ARQZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7516ARQZ-REEL7 Information
ADT7516ARQZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT7516ARQZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5690
|
Newark | Temperature Sensor, 120Deg C, Qsop-16, Sensor Output Type:Digital, Accuracy:± 3°C, Sensor Case/Pa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$8.5300 / $14.6000 | Buy Now |
DISTI #
ADT7516ARQZ-REEL7CT-ND
|
DigiKey | IC SENSOR TEMP QD ADC/DAC 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1051 In Stock |
|
$9.2999 / $14.9200 | Buy Now |
DISTI #
584-ADT7516ARQZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors DTS,12-Bit Quad DAC,4 Analog Inputs I.C. RoHS: Compliant | 1147 |
|
$8.5700 / $14.9200 | Buy Now |
|
Analog Devices Inc | DTS,12-Bit Quad DAC,4 Analog I Min Qty: 1 Package Multiple: 1000 | 5211 |
|
$8.5625 / $16.0000 | Buy Now |
DISTI #
54616076
|
Verical | Temperature Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$9.7857 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 16CEL, CMOS, RECTANGULAR, 16 PIN, SURFACE MOUNT | 242 |
|
$7.9350 / $13.8000 | Buy Now |
Part Details for ADT7516ARQZ-REEL7
ADT7516ARQZ-REEL7 CAD Models
ADT7516ARQZ-REEL7 Part Data Attributes
|
ADT7516ARQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7516ARQZ-REEL7
Analog Devices Inc
SPI/I2C Compatible,Temperature Sensor, 4-Channel ADC and Quad Voltage Output
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 16 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.54 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.001 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7516ARQZ-REEL7
This table gives cross-reference parts and alternative options found for ADT7516ARQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7516ARQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7516ARQ-REEL | Analog Devices Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 16Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | ADT7516ARQZ-REEL7 vs ADT7516ARQ-REEL |
ADT7516ARQZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the pad/sink. A 4-layer PCB with a solid ground plane and a thermal relief pattern can also help.
-
Calibration involves trimming the internal offset and gain of the temperature sensor. This can be done by measuring the device's output at multiple temperatures and adjusting the internal registers accordingly. The datasheet provides a calibration procedure, and Analog Devices also offers a calibration tool.
-
The maximum allowed voltage on the digital I/O pins is 3.6V, which is the maximum rating for the device's digital supply voltage (VDD). Exceeding this voltage can cause damage to the device.
-
Yes, the ADT7516ARQZ-REEL7 is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using shielding and filtering components as needed. Additionally, ensure that the device is properly decoupled and that the power supply is clean and stable.