Part Details for ADT7485AARMZ-R by onsemi
Results Overview of ADT7485AARMZ-R by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7485AARMZ-R Information
ADT7485AARMZ-R by onsemi is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT7485AARMZ-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965160
|
Verical | Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP T/R RoHS: Compliant Min Qty: 373 Package Multiple: 1 Date Code: 1501 | Americas - 3000 |
|
$0.9093 / $1.0056 | Buy Now |
DISTI #
85963664
|
Verical | Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP T/R RoHS: Compliant Min Qty: 373 Package Multiple: 1 Date Code: 1201 | Americas - 2010 |
|
$0.9093 / $1.0056 | Buy Now |
DISTI #
85962894
|
Verical | Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP T/R RoHS: Compliant Min Qty: 373 Package Multiple: 1 | Americas - 1400 |
|
$0.9093 / $1.0056 | Buy Now |
DISTI #
85963016
|
Verical | Temp Sensor Digital Serial (1-Wire) 10-Pin MSOP T/R RoHS: Compliant Min Qty: 373 Package Multiple: 1 Date Code: 1001 | Americas - 388 |
|
$0.9093 / $1.0056 | Buy Now |
|
Bristol Electronics | 2799 |
|
RFQ | ||
|
Quest Components | 2239 |
|
$0.9167 / $2.4444 | Buy Now | |
|
Rochester Electronics | ADT7485 - Serial Switch/Digital Sensor, 10 Bit(s), 4Cel, Square, 10 Pin, Surface Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6798 |
|
$0.7274 / $0.8558 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12040 |
|
RFQ |
Part Details for ADT7485AARMZ-R
ADT7485AARMZ-R CAD Models
ADT7485AARMZ-R Part Data Attributes
|
ADT7485AARMZ-R
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7485AARMZ-R
onsemi
Temperature Sensor and Voltage Monitor with Simple Serial Transport, C/O FOR MICRO 10 PKG, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | HYSTERESIS IS 0.15V | |
Body Breadth | 3 mm | |
Body Height | 1.025 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 10 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |