Part Details for ADT7467ARQ by Analog Devices Inc
Results Overview of ADT7467ARQ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7467ARQ Information
ADT7467ARQ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADT7467ARQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADT7467ARQ-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, PDSO16 Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19815 In Stock |
|
$2.0100 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 75 |
|
$2.0588 / $4.1175 | Buy Now |
|
Rochester Electronics | dBCOOL Remote Thermal Monitor and FAN Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25573 |
|
$1.5400 / $1.9300 | Buy Now |
Part Details for ADT7467ARQ
ADT7467ARQ CAD Models
ADT7467ARQ Part Data Attributes
|
ADT7467ARQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7467ARQ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADT7467ARQ
This table gives cross-reference parts and alternative options found for ADT7467ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7467ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7467ARQ-REEL7 | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | ADT7467ARQ vs ADT7467ARQ-REEL7 |
ADT7467ARQZ-R7 | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16, Analog IC:Other | ADT7467ARQ vs ADT7467ARQZ-R7 |
ADT7467ARQ | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | ADT7467ARQ vs ADT7467ARQ |
ADT7467ARQZ | onsemi | Check for Price | Remote Thermal Monitor and Fan Controller, QSOP-16, 98-TUBE | ADT7467ARQ vs ADT7467ARQZ |
ADT7467ARQ-REEL | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | ADT7467ARQ vs ADT7467ARQ-REEL |
ADT7467ARQ Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the ADT7467ARQ near the thermal source, using a solid ground plane, and minimizing thermal resistance between the device and the heat sink. A 4-layer PCB with a dedicated thermal layer is recommended.
-
Calibration involves trimming the offset and gain of the device using the OTP (One-Time Programmable) memory. The calibration process is typically done during manufacturing, but can also be done by the user using the ADT7467ARQ evaluation board and software.
-
The maximum junction temperature of the ADT7467ARQ is 150°C. Exceeding this temperature can cause permanent damage to the device.
-
Yes, the ADT7467ARQ is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
The ADT7467ARQ can be interfaced with a microcontroller using a 2-wire or 4-wire interface. The device supports I2C, SPI, and SMBus protocols, and can be connected to a microcontroller using a dedicated interface or a GPIO port.