Part Details for ADT7463ARQZ-REEL by Analog Devices Inc
Overview of ADT7463ARQZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADT7463ARQZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO24 | 14 |
|
$4.0920 / $5.5800 | Buy Now |
Part Details for ADT7463ARQZ-REEL
ADT7463ARQZ-REEL CAD Models
ADT7463ARQZ-REEL Part Data Attributes
|
ADT7463ARQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7463ARQZ-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MONITORS UP TO 5 SUPPLY VOLTAGES; CONTROLS AND MONITORS UP TO 4 FAN SPEEDS | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADT7463ARQZ-REEL
This table gives cross-reference parts and alternative options found for ADT7463ARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7463ARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7463ARQZ-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | ADT7463ARQZ-REEL vs ADT7463ARQZ-REEL7 |
ADT7463ARQZ-REEL | onsemi | $3.7550 | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 2500-REEL | ADT7463ARQZ-REEL vs ADT7463ARQZ-REEL |
ADT7463ARQ | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | ADT7463ARQZ-REEL vs ADT7463ARQ |
ADT7463ARQZ | onsemi | Check for Price | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 56-TUBE | ADT7463ARQZ-REEL vs ADT7463ARQZ |
ADT7463ARQ-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | ADT7463ARQZ-REEL vs ADT7463ARQ-REEL7 |
ADT7463ARQ-REEL | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24 | ADT7463ARQZ-REEL vs ADT7463ARQ-REEL |