Part Details for ADT7316ARQ-REEL by Analog Devices Inc
Overview of ADT7316ARQ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADT7316ARQ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADT7316ARQ-REEL-ND
|
DigiKey | IC SENSOR TEMP 12BIT DAC 16QSOP Min Qty: 32 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$9.6700 | Buy Now |
|
Rochester Electronics | ADT7316 - 0.5 DEG C Accurate Digital Temperature Sensor and Quad Voltage Output 12-/10-/8-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$8.3000 / $9.7600 | Buy Now |
Part Details for ADT7316ARQ-REEL
ADT7316ARQ-REEL CAD Models
ADT7316ARQ-REEL Part Data Attributes
|
ADT7316ARQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7316ARQ-REEL
Analog Devices Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.54 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.001 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for ADT7316ARQ-REEL
This table gives cross-reference parts and alternative options found for ADT7316ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7316ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7317ARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7317ARQZ-REEL |
ADT7316ARQ-REEL7 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7316ARQ-REEL7 |
ADT7318ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7318ARQ-REEL7 |
ADT7318ARQZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7318ARQZ |
ADT7318ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7318ARQ |
ADT7318ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7318ARQ-REEL |
ADT7317ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7317ARQ-REEL7 |
ADT7318ARQZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7318ARQZ-REEL7 |
ADT7316ARQZ-REEL | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7316ARQZ-REEL |
ADT7317ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7316ARQ-REEL vs ADT7317ARQ-REEL |