-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9437
|
Newark | Temperature Sensor, -55 To 150Deg C, Accuracy:± 0.5°C, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:16 Bits, Output Interface:4 Wire, Spi Rohs Compliant: Yes |Analog Devices ADT7310TRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$3.1200 / $4.4700 | Buy Now |
DISTI #
505-ADT7310TRZ-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
206 In Stock |
|
$2.1316 / $5.7700 | Buy Now |
DISTI #
584-ADT7310TRZ
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate, 16-Bit Digital SPI Temperature Sensor RoHS: Compliant | 8535 |
|
$2.1200 / $5.1100 | Buy Now |
DISTI #
V36:1790_06223242
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 | Americas - 922 |
|
$2.3221 / $5.0998 | Buy Now |
DISTI #
V99:2348_06223242
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Americas - 55 |
|
$2.1190 / $4.4380 | Buy Now |
|
Analog Devices Inc | 0.5'C Accurate Temp Sensor-I2C Package Multiple: 98 | 44 |
|
$2.1316 / $5.7700 | Buy Now |
|
Onlinecomponents.com | Serial Switch/Digital Sensor, 16 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount RoHS: Compliant |
1 In Stock |
|
$2.1600 / $12.2400 | Buy Now |
DISTI #
83643346
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2411 | Americas - 922 |
|
$2.3219 / $5.0998 | Buy Now |
DISTI #
81412438
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 55 |
|
$4.4380 | Buy Now |
DISTI #
ADT7310TRZ
|
TME | IC: temperature converter, -55÷150°C, 2.7÷5.5V, SO8, SMD Min Qty: 1 | 0 |
|
$2.7700 / $4.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7310TRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7310TRZ
Analog Devices Inc
±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012-A-A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 2.1 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |