-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5671
|
Newark | Temperature Sensor, 150Deg C, Nsoic-8, Sensor Output Type:Digital, Accuracy:± 0.5°C, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:16 Bits Rohs Compliant: Yes |Analog Devices ADT7310TRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2700 / $4.8600 | Buy Now |
DISTI #
ADT7310TRZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2126 In Stock |
|
$2.1069 / $5.7700 | Buy Now |
DISTI #
584-ADT7310TRZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5'C Accurate Temp Sensor-I2C Interface RoHS: Compliant | 5164 |
|
$2.1000 / $5.3200 | Buy Now |
DISTI #
E54:1762_00115253
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2434 | Europe - 10000 |
|
$2.2420 | Buy Now |
DISTI #
V72:2272_06223244
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 Container: Cut Strips | Americas - 318 |
|
$2.2420 / $4.6500 | Buy Now |
|
Analog Devices Inc | 0.5'C Accurate Temp Sensor-I2C Min Qty: 1 Package Multiple: 1000 | 426 |
|
$2.1069 / $5.7700 | Buy Now |
DISTI #
84876159
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2434 | Americas - 10000 |
|
$2.2420 | Buy Now |
DISTI #
77261726
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 318 |
|
$2.2420 / $4.6500 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Ameya Holding Limited | IC TEMP SENS 16B DGTL SPI 8SOIC | 817 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7310TRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7310TRZ-REEL7
Analog Devices Inc
±0.5°C Accurate, 16-Bit Digital SPI Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012-A-A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 2.1 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |