Part Details for ADT4-1WT+ by Mini-Circuits
Results Overview of ADT4-1WT+ by Mini-Circuits
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT4-1WT+ Information
ADT4-1WT+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for ADT4-1WT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADT4-1WT+CT-ND
|
DigiKey | 1:4 CORE & WIRE TRANSFORMER, 2 - Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2026 In Stock |
|
$3.9600 / $5.1100 | Buy Now |
DISTI #
139-ADT4-1WT
|
Mouser Electronics | Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS RoHS: Compliant | 2068 |
|
$3.9600 / $4.6300 | Buy Now |
|
Quest Components | 2 MHz - 775 MHz RF TRANSFORMER | 40 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | 2 MHz - 775 MHz RF TRANSFORMER | 30 |
|
$2.7000 / $5.4000 | Buy Now |
|
Win Source Electronics | 1:4 CORE & WIRE TRANSFORMER, 2 - | 6809 |
|
$4.6570 / $6.9860 | Buy Now |