Part Details for ADT2-2T-1 by Mini-Circuits
Overview of ADT2-2T-1 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ADT2-2T-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 550 |
|
RFQ |
Part Details for ADT2-2T-1
ADT2-2T-1 CAD Models
ADT2-2T-1 Part Data Attributes
|
ADT2-2T-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT2-2T-1
Mini-Circuits
RF Transformer, 0.05MHz Min, 280MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 2 | |
Cut-off Frequency-Max | 280 MHz | |
Cut-off Frequency-Min | 0.05 MHz | |
Insertion Loss | 3 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER |