Part Details for ADT16-6 by Mini-Circuits
Results Overview of ADT16-6 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT16-6 Information
ADT16-6 by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for ADT16-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$16.5575 / $20.1375 | Buy Now |
Part Details for ADT16-6
ADT16-6 CAD Models
ADT16-6 Part Data Attributes
|
ADT16-6
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT16-6
Mini-Circuits
RF Transformer, 0.25MHz Min, 105MHz Max, 1:4,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 16 | |
Cut-off Frequency-Max | 105 MHz | |
Cut-off Frequency-Min | 0.25 MHz | |
Height | 4.11 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4 | |
Width | 5.59 mm |
Alternate Parts for ADT16-6
This table gives cross-reference parts and alternative options found for ADT16-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT16-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT16-6+ | Mini-Circuits | Check for Price | RF Transformer, 0.25MHz Min, 105MHz Max, 1:4, ROHS COMPLIANT | ADT16-6 vs ADT16-6+ |