Part Details for ADT1.5-17 by Mini-Circuits
Overview of ADT1.5-17 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for ADT1.5-17
ADT1.5-17 CAD Models
ADT1.5-17 Part Data Attributes:
|
ADT1.5-17
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT1.5-17
Mini-Circuits
RF Transformer, 0.5MHz Min, 1700MHz Max, 1:1.225,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1.5 | |
Cut-off Frequency-Max | 1700 MHz | |
Cut-off Frequency-Min | 0.5 MHz | |
Height | 2.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.225 | |
Width | 5.59 mm |