Part Details for ADT1-1 by Mini-Circuits
Overview of ADT1-1 by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-1 | 41 |
|
$4.7190 / $10.8900 | Buy Now |
|
Quest Components | 1-1 | 12 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | 1-1 | 12 |
|
$7.2600 / $10.8900 | Buy Now |
Part Details for ADT1-1
ADT1-1 CAD Models
ADT1-1 Part Data Attributes
|
ADT1-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT1-1
Mini-Circuits
RF Transformer, 0.15MHz Min, 400MHz Max, 1:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1 | |
Application | MATCHING | |
Cut-off Frequency-Max | 400 MHz | |
Cut-off Frequency-Min | 0.15 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 2.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 400000 kHz | |
Operating Frequency-Min | 150 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 5.59 mm |
Alternate Parts for ADT1-1
This table gives cross-reference parts and alternative options found for ADT1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT1-1+ | RF Transformer, 0.15MHz Min, 400MHz Max, 1:1, ROHS COMPLIANT | Mini-Circuits | ADT1-1 vs ADT1-1+ |