Part Details for ADT-2807-SM-BMF-02 by Midwest Microwave
Overview of ADT-2807-SM-BMF-02 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2807T1L-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2807T1L-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape |
Part Details for ADT-2807-SM-BMF-02
ADT-2807-SM-BMF-02 CAD Models
ADT-2807-SM-BMF-02 Part Data Attributes
|
ADT-2807-SM-BMF-02
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
ADT-2807-SM-BMF-02
Midwest Microwave
RF Connector Adapter, SMA-BMA, Panel Mount, Male-Female, Plug-jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-BMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUORETHELYNE | |
MIL Conformance | NO | |
Manufacturer Series | BETWEEN | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.14 |