Part Details for ADT-2801-7M-HNM-02 by Cinch Connectivity Solutions
Overview of ADT-2801-7M-HNM-02 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER1052-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for ADT-2801-7M-HNM-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2801-7M-HNM-02-ND
|
DigiKey | CONN ADAPT 7MM TO HN PLUG 50 OHM Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for ADT-2801-7M-HNM-02
ADT-2801-7M-HNM-02 CAD Models
ADT-2801-7M-HNM-02 Part Data Attributes
|
ADT-2801-7M-HNM-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2801-7M-HNM-02
Cinch Connectivity Solutions
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |