Part Details for ADT-2791-NM-HNF-02 by Cinch Connectivity Solutions
Overview of ADT-2791-NM-HNF-02 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for ADT-2791-NM-HNF-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2791-NM-HNF-02-ND
|
DigiKey | CONN ADAPT HN JACK TO N PLUG Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for ADT-2791-NM-HNF-02
ADT-2791-NM-HNF-02 CAD Models
ADT-2791-NM-HNF-02 Part Data Attributes
|
ADT-2791-NM-HNF-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2791-NM-HNF-02
Cinch Connectivity Solutions
RF Connector Adapter, HN-N, Female-Male, Jack-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | HN-N | |
Additional Feature | STANDARD: MIL-STD-348 | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.1 |