Part Details for ADT-2671-BM-SMF-02 by Cinch Connectivity Solutions
Overview of ADT-2671-BM-SMF-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT-2671-BM-SMF-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2671-BM-SMF-02-ND
|
DigiKey | CONN ADAPT BNC PLUG TO SMA JACK Min Qty: 5 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.1260 | Buy Now |
DISTI #
530-ADT2671-BM-SMF02
|
Mouser Electronics | RF Adapters - Between Series ADAPTER M/F BNC/SMA 8 GHZ RoHS: Compliant | 0 |
|
$88.7700 / $94.1200 | Order Now |
Part Details for ADT-2671-BM-SMF-02
ADT-2671-BM-SMF-02 CAD Models
ADT-2671-BM-SMF-02 Part Data Attributes:
|
ADT-2671-BM-SMF-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2671-BM-SMF-02
Cinch Connectivity Solutions
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | BNC-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |