Part Details for ADT-2597-MM-TNC-02 by Cinch Connectivity Solutions
Overview of ADT-2597-MM-TNC-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for ADT-2597-MM-TNC-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2597-MM-TNC-02-ND
|
DigiKey | CONN ADAPT PLUG-PLUG TNC 50 OHM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6 In Stock |
|
$207.8144 / $232.6300 | Buy Now |
DISTI #
530-ADT2597-MM-TNC02
|
Mouser Electronics | RF Adapters - In Series ADAPTER M/M TNC 18 GHZ RoHS: Compliant | 1 |
|
$207.7900 / $232.6100 | Buy Now |
Part Details for ADT-2597-MM-TNC-02
ADT-2597-MM-TNC-02 CAD Models
ADT-2597-MM-TNC-02 Part Data Attributes
|
ADT-2597-MM-TNC-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2597-MM-TNC-02
Cinch Connectivity Solutions
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |