Part Details for ADT-2595-FF-SMA-02 by Cinch Connectivity Solutions
Overview of ADT-2595-FF-SMA-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ADT-2595-FF-SMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2595-FF-SMA-02-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
54 In Stock |
|
$47.1288 / $58.4800 | Buy Now |
DISTI #
530-ADT2595-FF-SMA02
|
Mouser Electronics | RF Adapters - In Series ADAPTER F/F SMA 18 GHZ RoHS: Compliant | 11 |
|
$47.1200 / $58.4800 | Buy Now |
Part Details for ADT-2595-FF-SMA-02
ADT-2595-FF-SMA-02 CAD Models
ADT-2595-FF-SMA-02 Part Data Attributes
|
ADT-2595-FF-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2595-FF-SMA-02
Cinch Connectivity Solutions
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |