Part Details for ADT-2585-NM-TNF-02 by Cinch Connectivity Solutions
Overview of ADT-2585-NM-TNF-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2585S-ADJ/NOPB | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Converter 5-DDPAK/TO-263 -40 to 125 | |
LM2585SX-5.0 | Texas Instruments | 4V to 40V, 3A Step-Up Wide Vin Flyback Converter 5-DDPAK/TO-263 -40 to 125 | |
LM2585S-ADJ/UKY8 | Texas Instruments | SIMPLE SWITCHER 3-Amp Flyback Regulator 5-DDPAK/TO-263 |
Price & Stock for ADT-2585-NM-TNF-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2585-NM-TNF-02-ND
|
DigiKey | CONN ADAPT N PLUG TO TNC JACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6 In Stock |
|
$113.3294 / $168.8200 | Buy Now |
DISTI #
530-ADT2585-NM-TNF02
|
Mouser Electronics | RF Adapters - Between Series ADAPTER M/F TYPE N/TNC 18 GHZ RoHS: Compliant | 0 |
|
$113.3200 / $149.8200 | Order Now |
Part Details for ADT-2585-NM-TNF-02
ADT-2585-NM-TNF-02 CAD Models
ADT-2585-NM-TNF-02 Part Data Attributes
|
ADT-2585-NM-TNF-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2585-NM-TNF-02
Cinch Connectivity Solutions
RF Connector Adapter, N-TNC, Male-Female, Plug-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-TNC | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.12 |